Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPB 18/3- 6

Phoenix Contact

Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
Search Keywords: MPB1836
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    MPB 18/3- 6
  • Alias/AKA:
    2809241
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    80 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
26 Weeks can ship 5/22/25
Backorder
Qty
Unit Price
1
$37.85
5
$35.56
10
$35.02
25
$32.15
50
$31.29
100
$30.82
250 +
$30.09
Click for Quote
Log in to unlock special pricing