ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
NAMUR signal conditioner for operating proximity sensors and switches. The signals are transferred to the control level using ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
Insulating sleeve - color: black
Insulating sleeve - color: blue
Insulating sleeve - color: gray
Insulating sleeve - color: white
Insulating sleeve - color: yellow
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
Insulating sleeve - color: green
Insulating sleeve - color: red
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...