Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
NAMUR 2-channel signal conditioner for operating proximity sensors and switches. The signals are transmitted to the control le ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
Insulating sleeve - color: gray
Insulating sleeve - color: black
Insulating sleeve - color: white
Insulating sleeve - color: yellow
Insulating sleeve - color: blue
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
Insulating sleeve - color: green
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
Insulating sleeve - color: red
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...