Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Ex i NAMUR signal conditioner. For operating Ex i proximity sensors and switches in the Ex area. Passive transistor output (re ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
Insulating sleeve - color: gray
Insulating sleeve - color: black
Insulating sleeve - color: white
Insulating sleeve - color: yellow
Insulating sleeve - color: blue
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
Insulating sleeve - color: green
Insulating sleeve - color: red
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...