Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IBS RBC METER-T

Phoenix Contact

By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color si ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
By the meter - Remote bus cable - INTERBUS - shielded - PVC - may green RAL 6017 - 6-wire (3 x 2 x 0.22 mm²) - color single wire: Green-yellow - white-brown - gray-pink - fixed installation
Search Keywords: IBSRBCMETERT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IBS RBC METER-T
  • Alias/AKA:
    2806286
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544491000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    6
  • Conductor Material:
    N/A
  • Cable Length:
    1 m
  • Maximum Current Rating:
    N/A
  • Type:
    Remote Bus Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
6 Weeks can ship 1/3/25
Backorder
Qty
Unit Price
5
$8.54
25
$7.12
50
$7.01
100
$6.71
250
$6.26
500
$6.17
1,000
$6.08
2,500 +
$5.95
Click for Quote
Log in to unlock special pricing