Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IB IL 24/230 DOR4/W-PAC

Phoenix Contact

Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 3 A - for switching ohmic loads - transmi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inline - Relay terminal - Relay output: 4 (floating contacts) - 24 V DC / 230 V AC - 3 A - for switching ohmic loads - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: IBIL24230DOR4WPAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    IB IL 24/230 DOR4/W-PAC
  • Alias/AKA:
    2861878
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    -25 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
16 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$204.93
3
$201.86
5
$196.51
10
$191.27
25 +
$186.30
Click for Quote
Log in to unlock special pricing