Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HC-Q-I-RJ45 GC-F/F

Phoenix Contact

Contact insert - number of positions: RJ45 - size: D7 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact insert - number of positions: RJ45 - size: D7 - type : RJ45 - Socket - 50 V - 1 A - application: Data - Gender changer
Search Keywords: HCQIRJ45GCFF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-Q-I-RJ45 GC-F/F
  • Alias/AKA:
    1422590
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/10/24
Backorder
Qty
Unit Price
1
$17.47
10
$16.42
25
$15.48
50
$14.84
100
$14.45
250
$14.07
500 +
$13.86
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States