Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HC-BB32-I-PT-M

Phoenix Contact

Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: HCBB32IPTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-BB32-I-PT-M
  • Alias/AKA:
    1014422
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$48.91
5
$45.94
10
$43.32
25
$40.98
50
$40.36
100
$39.38
250 +
$38.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5