Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FUSE 25A/32V ATOF

Phoenix Contact

Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm
Search Keywords: FUSE25A32VATOF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FUSE 25A/32V ATOF
  • Alias/AKA:
    2908366
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
6
Order Increment:
2
2 Weeks can ship 11/21/24
Backorder
Qty
Unit Price
6
$4.81
50
$4.01
100
$3.78
250
$3.62
500
$3.53
1,000
$3.43
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing