Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL SWITCH SFNB 4TX/FX SM20

Phoenix Contact

Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - single mode fiberglass - automatic detec ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - single mode fiberglass - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: FLSWITCHSFNB4TXFXSM20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH SFNB 4TX/FX SM20
  • Alias/AKA:
    2891029
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Fiber Support:
    Yes
  • Family:
    2891029
  • Dimension:
    70 x 28 x 110 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$353.02
3
$339.75
5
$334.66
10 +
$327.52
Click for Quote
Log in to unlock special pricing
Older Equivalent
2891029
2891029
VIEW PRODUCT
Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full du