Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL SWITCH SFN 5GT

Phoenix Contact

Ethernet switch - five TP-RJ45 ports with 10/100/1000 Mbps on all ports - automatic detection of data transmission speed of 10 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - five TP-RJ45 ports with 10/100/1000 Mbps on all ports - automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45) - autocrossing function - and QoS.
Search Keywords: FLSWITCHSFN5GT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH SFN 5GT
  • Alias/AKA:
    2891444
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    70 x 28 x 110 mm
  • Fiber Support:
    No
  • Family:
    2891444
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$246.75
3
$242.90
5
$239.25
10
$235.67
25 +
$232.13
Click for Quote
Log in to unlock special pricing
Older Equivalent
2891444
2891444
VIEW PRODUCT
Ethernet switch - five TP-RJ45 ports with 10/100/1000 Mbps on al