Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL SWITCH 3006T-2FX ST

Phoenix Contact

Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two ST format fiber optic ports and an operating temperature of - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two ST format fiber optic ports and an operating temperature of -40°C ... +75°C
Search Keywords: FLSWITCH3006T2FXST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 3006T-2FX ST
  • Alias/AKA:
    2891037
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891037
  • Fiber Support:
    Yes
  • Dimension:
    125 x 54.4 x 156.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
88 can ship
24 Weeks can ship 5/13/25
ADD TO CART
Qty
Unit Price
1
$1,155.08
3
$1,110.08
5
$1,093.43
10 +
$1,077.02
Click for Quote
Log in to unlock special pricing