Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bridge - fully insulated - pitch 10 mm - 4-pos.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bridge - fully insulated - pitch 10 mm - 4-pos.
Search Keywords: FBSK410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBSK 4-10
  • Alias/AKA:
    1928411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper
  • Pitch:
    10 mm
  • Number of Contacts:
    4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
37 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
1
$3.729
50
$3.390
100
$3.340
250
$3.060
500
$2.980
1,000
$2.940
2,500
$2.870
5,000
$2.820
7,500 +
$2.780
Click for Quote
Log in to unlock special pricing