Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
Search Keywords: FBS48BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 4-8 BU
  • Alias/AKA:
    3032583
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Number of Contacts:
    4
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
10
$3.19
50
$2.82
250
$2.49
500
$2.35
1,000
$2.31
2,500
$2.25
5,000
$2.22
7,500 +
$2.19
Click for Quote
Log in to unlock special pricing