Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red
Search Keywords: FBS138
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 1/3-8
  • Alias/AKA:
    3032363
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    8.2 mm
  • Number of Contacts:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
10
$4.47
50
$3.72
100
$3.67
250
$3.37
500
$3.28
1,000
$3.23
2,500
$3.15
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing