Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FBS 10-6 GY

Phoenix Contact

Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
Search Keywords: FBS106GY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 10-6 GY
  • Alias/AKA:
    3032253
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Manufacturer Stock:
2,570 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
10
€6.407
30
€5.305
100
€4.996
250
€4.717
500
€4.645
1,000
€4.522
2,500
€4.460
5,000 +
€4.388
Click for Quote
Log in to unlock special pricing