Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fixed bridge - pitch: 20 mm - number of positions: 2 - color: silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fixed bridge - pitch: 20 mm - number of positions: 2 - color: silver
Search Keywords: FBI220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBI 2-20
  • Alias/AKA:
    0201346
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fixed Bridge
  • Pitch:
    20 mm
  • Number of Contacts:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/27/24
Backorder
Qty
Unit Price
10
$10.05
30
$9.59
50
$8.90
100
$8.54
250
$8.31
500
$8.09
1,000 +
$7.97
Click for Quote
Log in to unlock special pricing