Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELR H5-IES-PT/500AC-9-IOL

Phoenix Contact

Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with adjustable overload s ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with adjustable overload shutdown - emergency stop function up to SIL 3/PL e - and Push-in connection. Connection to IO-Link.
Search Keywords: ELRH5IESPT500AC9IOL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ELR H5-IES-PT/500AC-9-IOL
  • Alias/AKA:
    2908670
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    9 A
  • Heat Sink:
    No
  • IP Rating:
    IP20
  • Family:
    2908670
  • Dimension:
    22.5mm x 114.5mm x 99mm mm
  • Control Voltage:
    24 VDC
  • Led Indicator:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
1
$272.35
3
$261.16
5
$257.24
10
$253.38
25 +
$247.59
Click for Quote
Log in to unlock special pricing