Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-UKK 3/5 BU

Phoenix Contact

End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
Search Keywords: DUKK35BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-UKK 3/5 BU
  • Alias/AKA:
    2770105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    56 x 2.5 x 62 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
45 can ship
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
1
$2.607
50
$2.370
100
$2.220
250
$2.100
500
$2.010
1,000
$1.960
2,500
$1.910
5,000
$1.880
7,500 +
$1.850
Click for Quote
Log in to unlock special pricing