Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: blue
Search Keywords: DUK16BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-UK 16 BU
  • Alias/AKA:
    3006108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    End Cover
  • Dimension:
    42.5 x 1.5 x 54 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Manufacturer Stock:
49 can ship
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
50
$1.82
250
$1.62
500
$1.56
1,000
$1.52
2,500
$1.49
5,000
$1.46
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in to unlock special pricing