Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DEK-REL- 24/1/SEN

Phoenix Contact

Relay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm
Search Keywords: DEKREL241SEN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DEK-REL- 24/1/SEN
  • Alias/AKA:
    2964050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    3 A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    6.2 x 80 x 56 mm
  • Termination Style:
    Screw Terminal
  • Coil Current:
    6.5 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/29/25
Backorder
Qty
Unit Price
1
$88.39
5
$81.80
10
$75.07
25
$73.07
50
$71.17
100
$70.11
250 +
$69.06
Click for Quote
Log in to unlock special pricing