Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DEK-OE- 24DC/ 24DC/100KHZ

Phoenix Contact

Input solid-state relay - transmission frequency: 100 kHz - with LED and protective circuit in input and output circuits - inp ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Input solid-state relay - transmission frequency: 100 kHz - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 30 V DC/50 mA
Search Keywords: DEKOE24DC24DC100KHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DEK-OE- 24DC/ 24DC/100KHZ
  • Alias/AKA:
    2964283
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    30 V
  • Maximum Output Current:
    50000 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    24(Typ) V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    80 x 56 x 6.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
9 can ship
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$127.52
5
$118.00
10
$106.84
25
$105.23
50
$102.67
100
$101.13
250 +
$99.62
Click for Quote
Log in to unlock special pricing