Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CT-TERMIBLOCK 10 DA

Phoenix Contact

Screw termination block with disconnect contacts for accommodating protective plugs CT and CTM. Use in MCR and telecommunicati ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screw termination block with disconnect contacts for accommodating protective plugs CT and CTM. Use in MCR and telecommunications systems. Design: 10 double wires
Search Keywords: CTTERMIBLOCK10DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CT-TERMIBLOCK 10 DA
  • Alias/AKA:
    0441711
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Disconnect Terminal Blocks
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
1
$145.00
3
$142.82
5
$139.04
10
$135.33
25 +
$131.82
Click for Quote
Log in to unlock special pricing