Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CRIMPFOX DUO 10

Phoenix Contact

Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - min. cross section: 0.14 mm² - max. cross section: 10 mm² - for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - rotating die - lateral and frontal insertion - compression: Trapezoidal crimp - black
Search Keywords: CRIMPFOXDUO10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CRIMPFOX DUO 10
  • Alias/AKA:
    1031721
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203206030
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
79 can ship
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
1
$149.14
3
$146.91
5
$143.01
10
$139.20
25 +
$135.58
Click for Quote
Log in to unlock special pricing