Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Coding profile - number of positions: 1 - pitch: 0 mm - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coding profile - number of positions: 1 - pitch: 0 mm - color: red
Search Keywords: CPHCC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CP-HCC 4
  • Alias/AKA:
    1600027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Coding Profile
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Can Ship immediately
Minimum Order:
300
Order Increment:
100
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$0.0686
300
$0.0624
2,500
$0.0579
7,500
$0.0563
25,000
$0.0513
50,000
$0.0506
100,000
$0.0495
150,000
$0.0487
250,000 +
$0.0480
Click for Quote
Log in to unlock special pricing