Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD COVER 40 BU

Phoenix Contact

Cover for cable duct - blue - width: 40 mm - length: 2000 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cover for cable duct - blue - width: 40 mm - length: 2000 mm
Search Keywords: CDCOVER40BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CD COVER 40 BU
  • Alias/AKA:
    3240332
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3925900000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Cover
  • Color:
    Blue
  • Body Material:
    Polyvinyl Chloride
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
7 Weeks can ship 1/15/25
Backorder
Qty
Unit Price
10
$8.85
30
$7.37
100
$6.95
250
$6.49
500
$6.39
1,000
$6.30
2,500 +
$6.16
Click for Quote
Log in to unlock special pricing