Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm
Search Keywords: CD100X80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CD 100X80
  • Alias/AKA:
    3240201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Manufacturer Stock:
200 can ship
Minimum Order:
6
Order Increment:
6
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
6
$30.63
12
$30.17
30
$27.70
54
$26.96
102
$26.55
252
$25.92
504 +
$25.27
Click for Quote
Log in to unlock special pricing