Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CARRIER-EMP (27X15)

Phoenix Contact

Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 27 x 15 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 27 x 15 mm
Search Keywords: CARRIEREMP27X15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CARRIER-EMP (27X15)
  • Alias/AKA:
    0827451
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Material:
    Polyamide
  • Marker Color:
    Black
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
80
Order Increment:
80
5 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
80
$1.35
160
$1.33
320
$1.31
560
$1.29
1,040
$1.18
2,560
$1.17
5,040
$1.14
7,520 +
$1.12
Click for Quote
Log in to unlock special pricing