Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Axioline E-EtherCAT<sup>®</sup> device in a plastic housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - M12 fast con ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Axioline E-IO-Link/analog converter for connecting an analog sensor - 0 V ... 10 V - M12 f ...
Axioline E-IO-Link/analog converter for connecting an analog actuator - 4 mA ... 20 mA - M ...
Axioline E-IO-Link/analog converter for connecting an analog actuator - 0 V ... 10 V - M12 ...
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 ...
Axioline E IO-Link/analog converter for connecting an analog actuator - 0 V ... 10 V - M12 ...
Axioline E-IO-Link/analog converter for connecting a temperature measurement resistor - M1 ...
Sensor/Actuator cable, 5-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
Bus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug st ...
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 ...
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M8 ...
Sensor/Actuator cable, 3-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
Sensor/Actuator cable, 3-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
Sensor/Actuator cable, 4-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
Y distributor - 5-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 ...
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK L ...
Sensor/Actuator cable, 4-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
Sensor/Actuator cable, 5-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...