Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASI QUINT 100-240/2.4 EFD

Phoenix Contact

Power supply unit für AS interface - 2.4 A - integrated ground fault detector - IP20 degree of protection

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power supply unit für AS interface - 2.4 A - integrated ground fault detector - IP20 degree of protection
Search Keywords: ASIQUINT10024024EFD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ASI QUINT 100-240/2.4 EFD
  • Alias/AKA:
    2736686
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    100 to 240 V
  • Number of Outputs:
    1
  • Output Voltage:
    30.1 V
  • Maximum Output Current:
    2.4 A
  • Maximum Output Power:
    72 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    145 x 125 x 55 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 1/15/25
Backorder
Qty
Unit Price
1
$841.79
3
$818.53
5
$796.49
10 +
$784.54
Click for Quote
Log in to unlock special pricing