Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AI 0 75- 8 BU S1

Phoenix Contact

Ferrule - Dimensions according to DIN 46228-4 - with color-coded plastic collars according to NF C 63-023:1994-02 - for proces ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Dimensions according to DIN 46228-4 - with color-coded plastic collars according to NF C 63-023:1994-02 - for processing with the CRIMPFOX 4 in 1 - sleeve length: 8 mm - length: 14 mm - color: blue - number of strips: 10 - number of sleeves per strip: 50
Search Keywords: AI0758BUS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AI 0 75- 8 BU S1
  • Alias/AKA:
    1200163
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
2 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
500
$0.1692
2,500
$0.1642
5,000
$0.1507
7,500
$0.1484
10,000
$0.1462
25,000
$0.1429
50,000
$0.1407
100,000 +
$0.1386
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5