Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AGK 4-UT 10

Phoenix Contact

Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of conne ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 8.1 mm - height: 24.7 mm - color: gray - mounting type: on base element
Search Keywords: AGK4UT10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AGK 4-UT 10
  • Alias/AKA:
    3047112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Pick-Off Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
50
$3.08
100
$2.89
250
$2.73
500
$2.58
1,000
$2.54
2,500
$2.48
5,000
$2.44
7,500 +
$2.40
Click for Quote
Log in to unlock special pricing