Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable binders - with molded body-bound rivet - also ideally suited to restricted installation dimensions

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders - with molded body-bound rivet - also ideally suited to restricted installation dimensions
Search Keywords: 3240803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240803
  • Alias/AKA:
    WT-R HF 4 8X200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Transparent
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
300
Order Increment:
100
7 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
300
$0.0825
2,500
$0.0750
5,000
$0.0739
7,500
$0.0728
25,000
$0.0660
50,000
$0.0650
100,000
$0.0640
150,000 +
$0.0631
Click for Quote
Log in to unlock special pricing