Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable binders ideal for temporary fastening - with locking release - removable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders ideal for temporary fastening - with locking release - removable
Search Keywords: 3240712
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240712
  • Alias/AKA:
    WT-D HF 7 5X200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Transparent
  • Operating Temperature:
    -40°C to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
300
Order Increment:
100
6 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
300
$0.1100
2,500
$0.1000
5,000
$0.0985
7,500
$0.0970
25,000
$0.0880
50,000
$0.0857
100,000
$0.0844
150,000 +
$0.0832
Click for Quote
Log in to unlock special pricing