Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm
Search Keywords: 3240602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240602
  • Alias/AKA:
    CD-HF 80X100 BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908510
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Material:
    Polycarbonate/Acrylonitrile Butadiene Styrene
  • Color:
    Blue
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
2 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
3
$100.00
5
$90.00
8
$78.75
10 +
$77.17
Click for Quote
Log in to unlock special pricing