Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn High-Current Terminal Block 8 POS T DIN Rail 309A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn High-Current Terminal Block 8 POS T DIN Rail 309A
Search Keywords: 3215006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3215006
  • Alias/AKA:
    PTPOWER 150-3L/N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High-Current Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1500,1000 VDC|VAC
  • Maximum Current Rating:
    309 A
  • Wire Size:
    (4.7/0)-(1/0) AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 10/31/24
Backorder
Qty
Unit Price
1
$164.75
3
$156.28
5 +
$154.31
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 33 More