Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrules - 14 AWG (2.50mm²) - Taped - 8mm Sleeve Length - With Plastic Collar - Galvanically Tin-Plated - Blue - 500 Pieces Pa ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules - 14 AWG (2.50mm²) - Taped - 8mm Sleeve Length - With Plastic Collar - Galvanically Tin-Plated - Blue - 500 Pieces Package.
Search Keywords: 3201408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3201408
  • Alias/AKA:
    AI 2 5 - 8 BU-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Manufacturer Stock:
82,500 can ship
Minimum Order:
500
Order Increment:
500
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
500
$0.2154
1,000
$0.2121
2,500
$0.2089
5,000
$0.1918
7,500
$0.1867
25,000
$0.1818
50,000
$0.1791
100,000 +
$0.1764
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5