Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - height: 54.4 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044209
  • Alias/AKA:
    UT 16 BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Modular Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    76 A
  • Wire Size:
    4-16 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase in-stock quantity up to 8
On Order:
242   can ship 12/13/24
Minimum Order:
50
Available in less than min:
8
Order Increment:
50
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$2.574
50
$2.340
100
$2.300
250
$2.090
500
$2.060
1,000
$2.030
2,500
$2.000
5,000
$1.970
7,500 +
$1.940
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 20 More
CUSTOMERS ALSO BOUGHT
5