Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Test disconnect terminal block - nom. voltage: 800 V - nominal current: 6.3 A - connection method: Screw connection - cross se ...
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Current measuring transducer for 1 A and 5 A AC - the output signal 0...20 mA or 4...20 mA...
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long