Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electronic circuit breaker - on/off control input - nominal current: 6 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electronic circuit breaker - on/off control input - nominal current: 6 A
Search Keywords: 3000758
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000758
  • Alias/AKA:
    EC 1 12DC/6A S-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Electronic
  • Voltage Rating:
    12 VDC
  • Number of Poles:
    N/A
  • Current Rating:
    6 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    DIN Rail
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2 can ship
12 Weeks can ship 11/6/24
ADD TO CART
Qty
Unit Price
1
€119.320
5
€110.150
10
€100.790
25
€98.010
50
€95.370
100
€93.940
250 +
€92.530
Click for Quote
Log in to unlock special pricing