Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3000715
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000715
  • Alias/AKA:
    PTTB 2 5-PV BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Terminal Block3837
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp3836
  • Pitch:
    N/A
  • Number of Circuits:
    43829
  • Maximum Voltage Rating:
    5003826V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -60 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
33 can ship
Minimum Order:
5
5 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
5
$8.94
25
$7.95
50
$7.36
100
$7.05
250
$6.85
500
$6.67
1,000 +
$6.57
Click for Quote
Log in to unlock special pricing