Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 3.5 mm - number of positions: 50 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 3.5 mm - number of positions: 50 - color: gray
Search Keywords: 3000707
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000707
  • Alias/AKA:
    FBS 50-3 5 GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Bridge
  • Pitch:
    3.5 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    17.5 A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 8/29/24
Backorder
Qty
Unit Price
1
€29.840
5
€29.390
30
€25.210
50
€24.830
100
€24.460
250
€23.850
500 +
€23.490
Click for Quote
Log in to unlock special pricing