Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross se ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 42.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3000563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000563
  • Alias/AKA:
    UK 5 N-MT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Knife Disconnect Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
46 can ship
Minimum Order:
5
2 Weeks can ship 8/30/24
ADD TO CART
Qty
Unit Price
5
€6.850
25
€6.120
100
€5.460
250
€5.190
500
€5.110
1,000
€5.000
2,500
€4.930
5,000 +
€4.850
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 23 More