Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 6(NO)/3(NC)A 5PST-NO/SPST-NC (( 45mm 114.5mm 112mm)) DIN Rail Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 6(NO)/3(NC)A 5PST-NO/SPST-NC (( 45mm 114.5mm 112mm)) DIN Rail Safety Relay
Search Keywords: 2981211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2981211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    155 mA
  • Coil Resistance:
    N/A
  • Dimension:
    45 x 114.5 x 112 mm
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    N/A
  • Contact Arrangement:
    5PST-NO,SPST-NC
  • Contact Form:
    5 Form A,1 Form B
  • Maximum Current Rating:
    6(NO)/3(NC) A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
1
$432.48
3 +
$427.11
Click for Quote
Log in to unlock special pricing