Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VARIOFACE SLIM LINE - with screw connection and D-subminiature socket strip - for assembly at a right angle on NS 35/7.5 - 25 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE SLIM LINE - with screw connection and D-subminiature socket strip - for assembly at a right angle on NS 35/7.5 - 25 positions
Search Keywords: 2959609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2959609
  • Alias/AKA:
    UM 25-D25SUB/B/FRONT/Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    25
  • Operating Temperature:
    -10 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 12/25/24
Backorder
Qty
Unit Price
1
$190.09
3
$187.24
5
$182.28
10
$177.42
25 +
$172.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5