ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions - i ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
Universal DIN rail adapter - for screwing on switchgear
Assembly adapter for QUINT-PS... power supply on S7-300 rail
Rectifier 600V 70A Do-5 Cathode Case ...
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): ...
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec...
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mou...
Type 2/3 surge protection - consisting of protective plug and base element with screw conn...