Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module 5VDC to 30VDC/5VAC to 30VAC 20mA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module 5VDC to 30VDC/5VAC to 30VAC 20mA
Search Keywords: 2867322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2867322
  • Alias/AKA:
    RAD-IN+OUT-2D-1A-I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517700000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    5 to 30,5 to 30 VDC|VAC
  • Maximum Input Voltage:
    5 VDC
  • Maximum Load Voltage:
    30,250 VDC|VAC
  • Maximum Load Current:
    0.5 A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -20 to 65 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.