C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah. Connection via pin cable lug - 14 mm.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 11/30/2024
Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm
Assembly adapter for QUINT-BAT/24DC... on 35mm rail
Flat-type plug-in fuse - type C - color code: white - nominal current: 25 A
Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specific...