Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inline - Digital output terminal - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inline - Digital output terminal - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2862822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2862822
  • Alias/AKA:
    IB IL 24 DO 32/HD-PAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inline Terminal 
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    -25°C to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$496.10
3
$471.58
5
$464.50
10 +
$457.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5