Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
PLC-INTERFACE with switch for Manual, Zero, and Automatic functions
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Continuous plug-in bridge - length: 500 mm - color: blue
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Continuous plug-in bridge - length: 500 mm - color: gray
Continuous plug-in bridge - length: 500 mm - color: red
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray